
TG-APC93-25-25-5.0-0 | |
|---|---|
DigiKey Part Number | 1168-TG-APC93-25-25-5.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-APC93-25-25-5.0-0 |
Description | THERM PAD 25MMX25MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 25.00mm x 25.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,90000 Kč | 74,90 Kč |
| 10 | 66,37100 Kč | 663,71 Kč |
| 25 | 63,22520 Kč | 1 580,63 Kč |
| 50 | 60,94500 Kč | 3 047,25 Kč |
| 100 | 58,74160 Kč | 5 874,16 Kč |
| 250 | 55,94984 Kč | 13 987,46 Kč |
| 500 | 53,92458 Kč | 26 962,29 Kč |
| 1 000 | 51,96964 Kč | 51 969,64 Kč |
| Unit Price without VAT: | 74,90000 Kč |
|---|---|
| Unit Price with VAT: | 90,62900 Kč |


