TG-AL373-100-100-0.5-1A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 0
Unit Price: 217,81889 Kč
Datasheet
Thermal Pad Yellow 100.00mm x 100.00mm Square Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AL373-100-100-0.5-1A

DigiKey Part Number
1168-TG-AL373-100-100-0.5-1A-ND
Manufacturer
Manufacturer Product Number
TG-AL373-100-100-0.5-1A
Description
THERM PAD 100MMX100MM W/ADH YLW
Customer Reference
Detailed Description
Thermal Pad Yellow 100.00mm x 100.00mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
100.00mm x 100.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone Elastomer
Adhesive
Adhesive - One Side
Backing, Carrier
Fiberglass
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
1.7W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes