
TG-A20KF-190-140-0.5-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A20KF-190-140-0.5-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A20KF-190-140-0.5-1A |
Description | THERM PAD 190MMX140MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 190.00mm x 140.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 190.00mm x 140.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.8W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 217,81889 Kč | 1 960,37 Kč |
| Unit Price without VAT: | 217,81889 Kč |
|---|---|
| Unit Price with VAT: | 263,56086 Kč |

