L37-3 Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AL373-10-10-0.5-0

DigiKey Part Number
1168-TG-AL373-10-10-0.5-0-ND
Manufacturer
Manufacturer Product Number
TG-AL373-10-10-0.5-0
Description
THERM PAD 10MMX10MM YLW
Customer Reference
Detailed Description
Thermal Pad Yellow 10.00mm x 10.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Last Time Buy
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
10.00mm x 10.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
Fiberglass
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
1.7W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 969
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in USD
Box
QuantityUnit PriceExt Price
10,10000 $0,10 $
100,09000 $0,90 $
250,08600 $2,15 $
500,08280 $4,14 $
1000,07970 $7,97 $
2500,07596 $18,99 $
5000,07320 $36,60 $
1 0000,07057 $70,57 $
5 0000,06479 $323,95 $
Manufacturers Standard Package
Unit Price without VAT:0,10000 $
Unit Price with VAT:0,12100 $