
TG-A1450-10-10-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1450-10-10-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-10-10-0.5 |
Description | THERM PAD 10MMX10MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 10.00mm x 10.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 14.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 25 | 7,04680 Kč | 176,17 Kč |
| 50 | 6,79500 Kč | 339,75 Kč |
| 100 | 6,54930 Kč | 654,93 Kč |
| 250 | 6,23976 Kč | 1 559,94 Kč |
| 500 | 6,01424 Kč | 3 007,12 Kč |
| 1 000 | 5,79692 Kč | 5 796,92 Kč |
| 5 000 | 5,32148 Kč | 26 607,40 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

