H48-6-150-150-1.0-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AH486-150-150-1.0-1A

DigiKey Part Number
1168-TG-AH486-150-150-1.0-1A-ND
Manufacturer
Manufacturer Product Number
TG-AH486-150-150-1.0-1A
Description
THERM PAD 150MMX150MM W/ADH GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 150.00mm x 150.00mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Last Time Buy
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone Elastomer
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
3.2W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in CZK
Box
QuantityUnit PriceExt Price
1231,76000 Kč231,76 Kč
10205,04800 Kč2 050,48 Kč
25195,31040 Kč4 882,76 Kč
50188,24600 Kč9 412,30 Kč
100181,43210 Kč18 143,21 Kč
250172,79272 Kč43 198,18 Kč
500166,52402 Kč83 262,01 Kč
1 000160,47510 Kč160 475,10 Kč
Manufacturers Standard Package
Unit Price without VAT:231,76000 Kč
Unit Price with VAT:280,42960 Kč