H48-6-150-150-2.0-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AH486-100-100-1.0-0

DigiKey Part Number
1168-TG-AH486-100-100-1.0-0-ND
Manufacturer
Manufacturer Product Number
TG-AH486-100-100-1.0-0
Description
THERM PAD 100MMX100MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 100.00mm x 100.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Last Time Buy
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
100.00mm x 100.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
3.2W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 709
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in CZK
Box
QuantityUnit PriceExt Price
199,78000 Kč99,78 Kč
1088,28400 Kč882,84 Kč
2584,09880 Kč2 102,47 Kč
5081,06360 Kč4 053,18 Kč
10078,13130 Kč7 813,13 Kč
25074,41596 Kč18 603,99 Kč
50071,72030 Kč35 860,15 Kč
1 00069,11936 Kč69 119,36 Kč
Manufacturers Standard Package
Unit Price without VAT:99,78000 Kč
Unit Price with VAT:120,73380 Kč