TG-AH482-9-14-3.2-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 306
Unit Price: 0,24000 Kč
Datasheet
Thermal Pad Red 9.00mm x 14.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AH482-9-14-3.2-0

DigiKey Part Number
1168-TG-AH482-9-14-3.2-0-ND
Manufacturer
Manufacturer Product Number
TG-AH482-9-14-3.2-0
Description
THERM PAD 9X14MM RED
Customer Reference
Detailed Description
Thermal Pad Red 9.00mm x 14.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Usage
-
Type
Conductive Pad, Sheet
Shape
Rectangular
Outline
9.00mm x 14.00mm
Thickness
0.126" (3.20mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
-
Color
Red
Thermal Resistivity
-
Thermal Conductivity
2.2W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes