
TG-AH486-14-9-3.5-0 | |
|---|---|
DigiKey Part Number | 1168-TG-AH486-14-9-3.5-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-14-9-3.5-0 |
Description | THERM PAD 14MMX9MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 14.00mm x 9.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 14.00mm x 9.00mm | |
Thickness | 0.138" (3.50mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 5,03960 Kč | 125,99 Kč |
| 50 | 4,85900 Kč | 242,95 Kč |
| 100 | 4,68470 Kč | 468,47 Kč |
| 250 | 4,46332 Kč | 1 115,83 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

