Thermal Pad Pink 5.00mm x 5.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Pink 5.00mm x 5.00mm Square
T-Global TG-A9000 Series Ultra-Soft Silicone Pads | Datasheet Preview

TG-A9000-5-5-4.0

DigiKey Part Number
1168-TG-A9000-5-5-4.0-ND
Manufacturer
Manufacturer Product Number
TG-A9000-5-5-4.0
Description
THERM PAD 5X5MM PINK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 5.00mm x 5.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Conductive Pad, Sheet
Shape
Square
Outline
5.00mm x 5.00mm
Thickness
0.157" (4.00mm)
Material
-
Adhesive
-
Backing, Carrier
-
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
9.0W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
104,17900 Kč41,79 Kč
253,98120 Kč99,53 Kč
503,83840 Kč191,92 Kč
1003,69980 Kč369,98 Kč
2503,52348 Kč880,87 Kč
5003,39664 Kč1 698,32 Kč
1 0003,27380 Kč3 273,80 Kč
5 0003,00549 Kč15 027,45 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč