
TG-A1250-5-5-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-5-5-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-5-5-5.0 |
Description | THERM PAD 5X5MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 5.00mm x 5.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,43360 Kč | 160,84 Kč |
| 50 | 6,20280 Kč | 310,14 Kč |
| 100 | 5,98020 Kč | 598,02 Kč |
| 250 | 5,69632 Kč | 1 424,08 Kč |
| 500 | 5,49098 Kč | 2 745,49 Kč |
| 1 000 | 5,29255 Kč | 5 292,55 Kč |
| 5 000 | 4,85852 Kč | 24 292,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |





