


TG-A9000-30-30-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-30-30-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-30-30-1.0 |
Description | THERM PAD 30MMX30MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 34,71000 Kč | 347,10 Kč |
| 25 | 33,05920 Kč | 826,48 Kč |
| 50 | 31,86240 Kč | 1 593,12 Kč |
| 100 | 30,71170 Kč | 3 071,17 Kč |
| 250 | 29,25272 Kč | 7 313,18 Kč |
| 500 | 28,19486 Kč | 14 097,43 Kč |
| 1 000 | 27,17393 Kč | 27 173,93 Kč |
| 5 000 | 24,94021 Kč | 124 701,05 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |


