
TG-A1450-30-30-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1450-30-30-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-30-30-1.0 |
Description | THERM PAD 30MMX30MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 14.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 96,69600 Kč | 966,96 Kč |
| 25 | 92,11400 Kč | 2 302,85 Kč |
| 50 | 88,78800 Kč | 4 439,40 Kč |
| 100 | 85,57940 Kč | 8 557,94 Kč |
| 250 | 81,50836 Kč | 20 377,09 Kč |
| 500 | 78,55520 Kč | 39 277,60 Kč |
| 1 000 | 75,70661 Kč | 75 706,61 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |


