
TG-A6200LC-270-270-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200LC-270-270-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200LC-270-270-0.5 |
Description | THERMAL PAD 270X270MM BLUE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 270.00mm x 270.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 270.00mm x 270.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 642,45000 Kč | 1 642,45 Kč |
| 10 | 1 453,39200 Kč | 14 533,92 Kč |
| 25 | 1 384,20360 Kč | 34 605,09 Kč |
| 50 | 1 333,98660 Kč | 66 699,33 Kč |
| 100 | 1 285,53180 Kč | 128 553,18 Kč |
| Unit Price without VAT: | 1 642,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 987,36450 Kč |


