
TG-A6200F-100-100-2.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200F-100-100-2.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200F-100-100-2.5 |
Description | THERM PAD 100MMX100MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 100.00mm x 100.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0984" (2.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,67000 Kč | 514,67 Kč |
| 10 | 455,52200 Kč | 4 555,22 Kč |
| 25 | 433,87400 Kč | 10 846,85 Kč |
| 50 | 418,16240 Kč | 20 908,12 Kč |
| 100 | 403,01070 Kč | 40 301,07 Kč |
| 250 | 383,79204 Kč | 95 948,01 Kč |
| 500 | 369,84430 Kč | 184 922,15 Kč |
| Unit Price without VAT: | 514,67000 Kč |
|---|---|
| Unit Price with VAT: | 622,75070 Kč |



