
TG-A6200-5-5-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-5-5-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-5-5-1.5 |
Description | THERM PAD 5X5MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 5.00mm x 5.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,32600 Kč | 13,26 Kč |
| 25 | 1,26320 Kč | 31,58 Kč |
| 50 | 1,21660 Kč | 60,83 Kč |
| 100 | 1,17040 Kč | 117,04 Kč |
| 250 | 1,11564 Kč | 278,91 Kč |
| 500 | 1,07524 Kč | 537,62 Kč |
| 1 000 | 1,03650 Kč | 1 036,50 Kč |
| 5 000 | 0,95159 Kč | 4 757,95 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



