
TG-A6200-40-40-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-40-40-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-40-40-1.5 |
Description | THERM PAD 40X40MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 40.00mm x 40.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,46000 Kč | 81,46 Kč |
| 10 | 72,05400 Kč | 720,54 Kč |
| 25 | 68,63160 Kč | 1 715,79 Kč |
| 50 | 66,15180 Kč | 3 307,59 Kč |
| 100 | 63,76260 Kč | 6 376,26 Kč |
| 250 | 60,73176 Kč | 15 182,94 Kč |
| 500 | 58,53248 Kč | 29 266,24 Kč |
| 1 000 | 56,41021 Kč | 56 410,21 Kč |
| Unit Price without VAT: | 81,46000 Kč |
|---|---|
| Unit Price with VAT: | 98,56660 Kč |



