
TG-A6200-20-10-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-20-10-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-20-10-2.0 |
Description | THERM PAD 20MMX10MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 20.00mm x 10.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 20.00mm x 10.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 11,38800 Kč | 113,88 Kč |
| 25 | 10,84480 Kč | 271,12 Kč |
| 50 | 10,45760 Kč | 522,88 Kč |
| 100 | 10,07870 Kč | 1 007,87 Kč |
| 250 | 9,60132 Kč | 2 400,33 Kč |
| 500 | 9,25442 Kč | 4 627,21 Kč |
| 1 000 | 8,91973 Kč | 8 919,73 Kč |
| 5 000 | 8,18782 Kč | 40 939,10 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |


