
TG-A4500-40-40-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-40-40-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-40-40-0.5 |
Description | THERM PAD 40X40MM PURP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 40.00mm x 40.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,04000 Kč | 31,04 Kč |
| 10 | 27,49600 Kč | 274,96 Kč |
| 25 | 26,18760 Kč | 654,69 Kč |
| 50 | 25,24600 Kč | 1 262,30 Kč |
| 100 | 24,33360 Kč | 2 433,36 Kč |
| 250 | 23,17796 Kč | 5 794,49 Kč |
| 500 | 22,34018 Kč | 11 170,09 Kč |
| 1 000 | 21,53155 Kč | 21 531,55 Kč |
| 5 000 | 19,76225 Kč | 98 811,25 Kč |
| Unit Price without VAT: | 31,04000 Kč |
|---|---|
| Unit Price with VAT: | 37,55840 Kč |



