Heat Sink Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGH-0400-04

DigiKey Part Number
1168-TGH-0400-04-ND
Manufacturer
Manufacturer Product Number
TGH-0400-04
Description
ALUMINIUM HEAT SINK 40X40MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
-
Shape
Square, Pin Fins
Length
1.575" (40.00mm)
Width
1.575" (40.00mm)
Diameter
-
Fin Height
0.787" (19.99mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,88000 Kč127,88 Kč
10113,20000 Kč1 132,00 Kč
25107,82040 Kč2 695,51 Kč
50103,92340 Kč5 196,17 Kč
100100,16470 Kč10 016,47 Kč
25095,39980 Kč23 849,95 Kč
50091,94268 Kč45 971,34 Kč
1 00088,60736 Kč88 607,36 Kč
Manufacturers Standard Package
Unit Price without VAT:127,88000 Kč
Unit Price with VAT:154,73480 Kč