
TG-A4500-30-30-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-30-30-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-30-30-3.0 |
Description | THERM PAD 30MMX30MM PURP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 30.00mm x 30.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,62000 Kč | 45,62 Kč |
| 10 | 40,41000 Kč | 404,10 Kč |
| 25 | 38,48560 Kč | 962,14 Kč |
| 50 | 37,09820 Kč | 1 854,91 Kč |
| 100 | 35,75680 Kč | 3 575,68 Kč |
| 250 | 34,05788 Kč | 8 514,47 Kč |
| 500 | 32,82558 Kč | 16 412,79 Kč |
| 1 000 | 31,63681 Kč | 31 636,81 Kč |
| 5 000 | 29,03515 Kč | 145 175,75 Kč |
| Unit Price without VAT: | 45,62000 Kč |
|---|---|
| Unit Price with VAT: | 55,20020 Kč |





