
TG-A3500-30-30-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-30-30-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-30-30-3.0 |
Description | THERM PAD 30MMX30MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 30.00mm x 30.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 26,12200 Kč | 261,22 Kč |
| 25 | 24,87840 Kč | 621,96 Kč |
| 50 | 23,97980 Kč | 1 198,99 Kč |
| 100 | 23,11670 Kč | 2 311,67 Kč |
| 250 | 22,01852 Kč | 5 504,63 Kč |
| 500 | 21,22184 Kč | 10 610,92 Kč |
| 1 000 | 20,45394 Kč | 20 453,94 Kč |
| 5 000 | 20,15598 Kč | 100 779,90 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


