
TG-A4500-21-21-2.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-21-21-2.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-21-21-2.5 |
Description | THERMAL PAD 21X21MM PURPLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 21.00mm x 21.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 21.00mm x 21.00mm | |
Thickness | 0.0984" (2.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 18,31000 Kč | 183,10 Kč |
| 25 | 17,44520 Kč | 436,13 Kč |
| 50 | 16,81520 Kč | 840,76 Kč |
| 100 | 16,20840 Kč | 1 620,84 Kč |
| 250 | 15,43856 Kč | 3 859,64 Kč |
| 500 | 14,88044 Kč | 7 440,22 Kč |
| 1 000 | 14,34205 Kč | 14 342,05 Kč |
| 5 000 | 13,16436 Kč | 65 821,80 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |






