TG-A4500-150-150-0.8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A4500-150-150-2.0

DigiKey Part Number
1168-TG-A4500-150-150-2.0-ND
Manufacturer
Manufacturer Product Number
TG-A4500-150-150-2.0
Description
THERM PAD 150MMX150MM PURP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Purple 150.00mm x 150.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Purple
Thermal Resistivity
-
Thermal Conductivity
4.5W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1558,25000 Kč558,25 Kč
10493,95900 Kč4 939,59 Kč
25470,47600 Kč11 761,90 Kč
50453,44220 Kč22 672,11 Kč
100437,00640 Kč43 700,64 Kč
250416,16524 Kč104 041,31 Kč
500401,03954 Kč200 519,77 Kč
Manufacturers Standard Package
Unit Price without VAT:558,25000 Kč
Unit Price with VAT:675,48250 Kč