
TG-A4500-15-15-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-15-15-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-15-15-3.0 |
Description | THERM PAD 15MMX15MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 15.00mm x 15.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 11,07200 Kč | 110,72 Kč |
| 25 | 10,55040 Kč | 263,76 Kč |
| 50 | 10,16720 Kč | 508,36 Kč |
| 100 | 9,80090 Kč | 980,09 Kč |
| 250 | 9,33608 Kč | 2 334,02 Kč |
| 500 | 8,99930 Kč | 4 499,65 Kč |
| 1 000 | 8,67386 Kč | 8 673,86 Kč |
| 5 000 | 7,96208 Kč | 39 810,40 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |


