TG-A4500-15-15-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A4500-15-15-0.5

DigiKey Part Number
1168-TG-A4500-15-15-0.5-ND
Manufacturer
Manufacturer Product Number
TG-A4500-15-15-0.5
Description
THERM PAD 15MMX15MM PURP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermal Pad Purple 15.00mm x 15.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
15.00mm x 15.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Purple
Thermal Resistivity
-
Thermal Conductivity
4.5W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
104,05700 Kč40,57 Kč
253,87000 Kč96,75 Kč
503,72840 Kč186,42 Kč
1003,59320 Kč359,32 Kč
2503,42300 Kč855,75 Kč
5003,29942 Kč1 649,71 Kč
1 0003,18020 Kč3 180,20 Kč
5 0002,91962 Kč14 598,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč