
TG-A4500-15-15-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-15-15-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-15-15-2.0 |
Description | THERM PAD 15MMX15MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 15.00mm x 15.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 25 | 7,39120 Kč | 184,78 Kč |
| 50 | 7,12680 Kč | 356,34 Kč |
| 100 | 6,86840 Kč | 686,84 Kč |
| 250 | 6,54380 Kč | 1 635,95 Kč |
| 500 | 6,30738 Kč | 3 153,69 Kč |
| 1 000 | 6,07934 Kč | 6 079,34 Kč |
| 5 000 | 5,58081 Kč | 27 904,05 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


