
TG-A3500F-150-150-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500F-150-150-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500F-150-150-2.0 |
Description | THERM PAD 150MMX150MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 150.00mm x 150.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,90000 Kč | 502,90 Kč |
| 10 | 444,99000 Kč | 4 449,90 Kč |
| 25 | 423,83200 Kč | 10 595,80 Kč |
| 50 | 408,49080 Kč | 20 424,54 Kč |
| 100 | 393,68940 Kč | 39 368,94 Kč |
| 250 | 374,91760 Kč | 93 729,40 Kč |
| 500 | 361,29326 Kč | 180 646,63 Kč |
| Unit Price without VAT: | 502,90000 Kč |
|---|---|
| Unit Price with VAT: | 608,50900 Kč |




