
TG-A3500F-100-100-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500F-100-100-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500F-100-100-2.0 |
Description | THERM PAD 100MMX100MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 100.00mm x 100.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,92000 Kč | 233,92 Kč |
| 10 | 207,01900 Kč | 2 070,19 Kč |
| 25 | 197,18800 Kč | 4 929,70 Kč |
| 50 | 190,05280 Kč | 9 502,64 Kč |
| 100 | 183,17610 Kč | 18 317,61 Kč |
| 250 | 174,45392 Kč | 43 613,48 Kč |
| 500 | 168,12468 Kč | 84 062,34 Kč |
| 1 000 | 162,01826 Kč | 162 018,26 Kč |
| Unit Price without VAT: | 233,92000 Kč |
|---|---|
| Unit Price with VAT: | 283,04320 Kč |




