
TG-A3500-30-30-4.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-30-30-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-30-30-4.0 |
Description | THERM PAD 30MMX30MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 30.00mm x 30.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,42000 Kč | 36,42 Kč |
| 10 | 32,31200 Kč | 323,12 Kč |
| 25 | 30,76680 Kč | 769,17 Kč |
| 50 | 29,65940 Kč | 1 482,97 Kč |
| 100 | 28,58800 Kč | 2 858,80 Kč |
| 250 | 27,23028 Kč | 6 807,57 Kč |
| 500 | 26,24556 Kč | 13 122,78 Kč |
| 1 000 | 25,29536 Kč | 25 295,36 Kč |
| 5 000 | 23,21613 Kč | 116 080,65 Kč |
| Unit Price without VAT: | 36,42000 Kč |
|---|---|
| Unit Price with VAT: | 44,06820 Kč |


