
TG-A1660-30-30-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1660-30-30-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-30-30-1.0 |
Description | THERM PAD 30MMX30MM GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 16.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,60000 Kč | 145,60 Kč |
| 10 | 128,93800 Kč | 1 289,38 Kč |
| 25 | 122,81360 Kč | 3 070,34 Kč |
| 50 | 118,37680 Kč | 5 918,84 Kč |
| 100 | 114,09220 Kč | 11 409,22 Kč |
| 250 | 108,66428 Kč | 27 166,07 Kč |
| 500 | 104,72532 Kč | 52 362,66 Kč |
| 1 000 | 100,92510 Kč | 100 925,10 Kč |
| Unit Price without VAT: | 145,60000 Kč |
|---|---|
| Unit Price with VAT: | 176,17600 Kč |


