
TG-A1660-25-25-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1660-25-25-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-25-25-1.0 |
Description | THERM PAD 25MMX25MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 25.00mm x 25.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 16.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,36000 Kč | 107,36 Kč |
| 10 | 95,04100 Kč | 950,41 Kč |
| 25 | 90,53200 Kč | 2 263,30 Kč |
| 50 | 87,26480 Kč | 4 363,24 Kč |
| 100 | 84,10950 Kč | 8 410,95 Kč |
| 250 | 80,10788 Kč | 20 026,97 Kč |
| 500 | 77,20592 Kč | 38 602,96 Kč |
| 1 000 | 74,40544 Kč | 74 405,44 Kč |
| Unit Price without VAT: | 107,36000 Kč |
|---|---|
| Unit Price with VAT: | 129,90560 Kč |



