
TG-A1450-25-25-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1450-25-25-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-25-25-1.5 |
Description | THERM PAD 25MMX25MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 25.00mm x 25.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 14.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,51000 Kč | 114,51 Kč |
| 10 | 101,41900 Kč | 1 014,19 Kč |
| 25 | 96,61120 Kč | 2 415,28 Kč |
| 50 | 93,12100 Kč | 4 656,05 Kč |
| 100 | 89,75510 Kč | 8 975,51 Kč |
| 250 | 85,48656 Kč | 21 371,64 Kč |
| 500 | 82,38886 Kč | 41 194,43 Kč |
| 1 000 | 79,40039 Kč | 79 400,39 Kč |
| Unit Price without VAT: | 114,51000 Kč |
|---|---|
| Unit Price with VAT: | 138,55710 Kč |


