TG-A1660-100-100-2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1660-100-100-2.0

DigiKey Part Number
1168-TG-A1660-100-100-2.0-ND
Manufacturer
Manufacturer Product Number
TG-A1660-100-100-2.0
Description
THERM PAD 100MMX100MM GRAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 100.00mm x 100.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
100.00mm x 100.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
16.6W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 869,96000 Kč2 869,96 Kč
102 539,26000 Kč25 392,60 Kč
252 418,24640 Kč60 456,16 Kč
502 330,43540 Kč116 521,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 869,96000 Kč
Unit Price with VAT:3 472,65160 Kč