
TG-A1660-125-125-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1660-125-125-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-125-125-0.5 |
Description | THERM PAD 125MMX125MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 125.00mm x 125.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 125.00mm x 125.00mm | |
Thickness | 0.020" (0.50mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 16.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 191,64000 Kč | 1 191,64 Kč |
| 10 | 1 054,47800 Kč | 10 544,78 Kč |
| 25 | 1 014,64840 Kč | 25 366,21 Kč |
| Unit Price without VAT: | 1 191,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 441,88440 Kč |








