
TG-A1250-310-310-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-310-310-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-310-310-2.0 |
Description | THERM PAD 310MMX310MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 310.00mm x 310.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 310.00mm x 310.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 816,57000 Kč | 9 816,57 Kč |
| 10 | 9 479,94600 Kč | 94 799,46 Kč |
| Unit Price without VAT: | 9 816,57000 Kč |
|---|---|
| Unit Price with VAT: | 11 878,04970 Kč |






