S606-30 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


t-Global Technology
In Stock: 1
Unit Price: 7 899,87000 Kč
Datasheet
Thermal Silicone Grease 30 gram Jar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S606-30

DigiKey Part Number
1168-1378-ND
Manufacturer
Manufacturer Product Number
S606-30
Description
SILICONE THERMAL GREASE 30G JAR
Customer Reference
Detailed Description
Thermal Silicone Grease 30 gram Jar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Type
Silicone Grease
Size / Dimension
30 gram Jar
Usable Temperature Range
-40°F ~ 356°F (-40°C ~ 180°C)
Color
White
Thermal Conductivity
3.60W/m-K
Features
-
Shelf Life
18 Months
Storage/Refrigeration Temperature
77°F (25°C) or Below
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes