Thermal Silicone Grease 1 kg Container
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S606-1000

DigiKey Part Number
S606-1000-ND
Manufacturer
Manufacturer Product Number
S606-1000
Description
SILICONE THERMAL GREASE 1KG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Silicone Grease 1 kg Container
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Type
Silicone Grease
Size / Dimension
1 kg Container
Usable Temperature Range
-40°F ~ 356°F (-40°C ~ 180°C)
Color
White
Thermal Conductivity
3.60W/m-K
Features
-
Shelf Life
24 Months
Storage/Refrigeration Temperature
77°F (25°C) or Below
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 899,87000 Kč7 899,87 Kč
Manufacturers Standard Package
Unit Price without VAT:7 899,87000 Kč
Unit Price with VAT:9 558,84270 Kč