PC96-288-192-0.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


t-Global Technology
In Stock: 4
Unit Price: 299,22000 Kč
Datasheet
Thermal Pad 288.00mm x 192.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC96-288-192-0.5

DigiKey Part Number
1168-2141-ND
Manufacturer
Manufacturer Product Number
PC96-288-192-0.5
Description
THERM PAD 288MMX192MM
Customer Reference
Detailed Description
Thermal Pad 288.00mm x 192.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Obsolete
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
288.00mm x 192.00mm
Thickness
0.0197" (0.500mm)
Material
Non-Silicone
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
-
Thermal Conductivity
2.5W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes