Thermal Pad Gray 150.00mm x 150.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-APC93-150-150-0.5-0

DigiKey Part Number
1168-TG-APC93-150-150-0.5-0-ND
Manufacturer
Manufacturer Product Number
TG-APC93-150-150-0.5-0
Description
THERM PAD 150MMX150MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 150.00mm x 150.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.0200" (0.508mm)
Material
Non-Silicone
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
2.1W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1299,22000 Kč299,22 Kč
10264,84800 Kč2 648,48 Kč
25252,26160 Kč6 306,54 Kč
50243,14000 Kč12 157,00 Kč
100234,65680 Kč23 465,68 Kč
Manufacturers Standard Package
Unit Price without VAT:299,22000 Kč
Unit Price with VAT:362,05620 Kč