Thermal Pad Pink 300.00mm x 300.00mm Square Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT10D-300-300-0.25-1A

DigiKey Part Number
1168-GT10D-300-300-0.25-1A-ND
Manufacturer
Manufacturer Product Number
GT10D-300-300-0.25-1A
Description
THERMAL PAD 300X300MM PINK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 300.00mm x 300.00mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Thermal Pad
Shape
Square
Outline
300.00mm x 300.00mm
Thickness
0.0098" (0.250mm)
Material
Silicone
Adhesive
Adhesive - One Side
Backing, Carrier
Fiberglass
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
1.5W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1451,25000 Kč451,25 Kč
10399,38200 Kč3 993,82 Kč
25380,39960 Kč9 509,99 Kč
50366,62920 Kč18 331,46 Kč
100353,34590 Kč35 334,59 Kč
250336,50220 Kč84 125,55 Kč
500324,27674 Kč162 138,37 Kč
Manufacturers Standard Package
Unit Price without VAT:451,25000 Kč
Unit Price with VAT:546,01250 Kč