
GT10D-300-300-0.25-0 | |
|---|---|
DigiKey Part Number | 1168-GT10D-300-300-0.25-0-ND |
Manufacturer | |
Manufacturer Product Number | GT10D-300-300-0.25-0 |
Description | THERMAL PAD 300X300MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 300.00mm x 300.00mm Square |
Datasheet | Datasheet |
Category | Outline 300.00mm x 300.00mm |
Manufacturer t-Global Technology | Thickness 0.0098" (0.250mm) |
Series | Material Silicone |
Packaging Bulk | Backing, Carrier Fiberglass |
Part Status Active | Color Pink |
Usage Multi | Thermal Conductivity 1.5W/m-K |
Type Thermal Pad | Shelf Life 24 Months |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,43000 Kč | 219,43 Kč |
| 10 | 194,29400 Kč | 1 942,94 Kč |
| 25 | 185,05960 Kč | 4 626,49 Kč |
| 50 | 178,36960 Kč | 8 918,48 Kč |
| 100 | 171,91690 Kč | 17 191,69 Kč |
| 250 | 163,73148 Kč | 40 932,87 Kč |
| 500 | 157,79158 Kč | 78 895,79 Kč |
| 1 000 | 152,06122 Kč | 152 061,22 Kč |
| Unit Price without VAT: | 219,43000 Kč |
|---|---|
| Unit Price with VAT: | 265,51030 Kč |


