GT10D-100-100-0.25-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT10D-150-150-0.25-2A

DigiKey Part Number
1168-GT10D-150-150-0.25-2A-ND
Manufacturer
Manufacturer Product Number
GT10D-150-150-0.25-2A
Description
THERMAL PAD 150X150MM PINK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 150.00mm x 150.00mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Thermal Pad
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.0098" (0.250mm)
Material
Silicone
Adhesive
Adhesive - Both Sides
Backing, Carrier
Fiberglass
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
1.5W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,35000 Kč179,35 Kč
10158,75900 Kč1 587,59 Kč
25151,21480 Kč3 780,37 Kč
50145,74600 Kč7 287,30 Kč
100140,47510 Kč14 047,51 Kč
250133,78876 Kč33 447,19 Kč
500128,93672 Kč64 468,36 Kč
1 000124,25562 Kč124 255,62 Kč
Manufacturers Standard Package
Unit Price without VAT:179,35000 Kč
Unit Price with VAT:217,01350 Kč