
GT10D-100-100-0.25-2A | |
|---|---|
DigiKey Part Number | 1168-GT10D-100-100-0.25-2A-ND |
Manufacturer | |
Manufacturer Product Number | GT10D-100-100-0.25-2A |
Description | THERMAL PAD 100X100MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 100.00mm x 100.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 73,67500 Kč | 736,75 Kč |
| 25 | 70,17240 Kč | 1 754,31 Kč |
| 50 | 67,63780 Kč | 3 381,89 Kč |
| 100 | 65,19190 Kč | 6 519,19 Kč |
| 250 | 62,09244 Kč | 15 523,11 Kč |
| 500 | 59,84430 Kč | 29 922,15 Kč |
| 1 000 | 57,67447 Kč | 57 674,47 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |



