FAM5-297-210-0.5-1A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 38
Unit Price: 1 568,76000 Kč
Datasheet
RF EMI Absorbing Sheet FAM5 Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAM5-297-210-0.5-1A

DigiKey Part Number
1168-1410-ND
Manufacturer
Manufacturer Product Number
FAM5-297-210-0.5-1A
Description
RF ABSORB SHEET 11.693"X8.268"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet FAM5 Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Type
Absorbing Sheet
Shape
Rectangular
Length
11.693" (297.00mm)
Width
8.268" (210.00mm)
Thickness - Overall
0.020" (0.50mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
-
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes