RF EMI Absorbing Sheet FAM1 Non-Conductive, Single Sided 7.874" (200.00mm) X 7.874" (200.00mm) X 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAM1-200-200-0.5-1A

DigiKey Part Number
1168-1392-ND
Manufacturer
Manufacturer Product Number
FAM1-200-200-0.5-1A
Description
RF EMI ABSORB SHEET 7.874X7.874"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet FAM1 Non-Conductive, Single Sided 7.874" (200.00mm) X 7.874" (200.00mm) X 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
7.874" (200.00mm)
Width
7.874" (200.00mm)
Thickness - Overall
0.020" (0.50mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
-
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1467,42000 Kč467,42 Kč
10374,39400 Kč3 743,94 Kč
25351,12840 Kč8 778,21 Kč
100325,56140 Kč32 556,14 Kč
250323,16592 Kč80 791,48 Kč
Manufacturers Standard Package
Unit Price without VAT:467,42000 Kč
Unit Price with VAT:565,57820 Kč