
FAM1-100-100-1.0-1A | |
|---|---|
DigiKey Part Number | 1168-1393-ND |
Manufacturer | |
Manufacturer Product Number | FAM1-100-100-1.0-1A |
Description | RF EMI ABSORB SHEET 100MMX3.937" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FAM1 Non-Conductive, Single Sided 3.937" (100.00mm) X 3.937" (100.00mm) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 3.937" (100.00mm) | |
Width | 3.937" (100.00mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,32000 Kč | 221,32 Kč |
| 10 | 172,98200 Kč | 1 729,82 Kč |
| 25 | 160,90360 Kč | 4 022,59 Kč |
| 100 | 147,61800 Kč | 14 761,80 Kč |
| 250 | 142,30932 Kč | 35 577,33 Kč |
| Unit Price without VAT: | 221,32000 Kč |
|---|---|
| Unit Price with VAT: | 267,79720 Kč |


