
V2S200DZ-1-8 | |
|---|---|
DigiKey Part Number | 6017-V2S200DZ-1-8TR-ND - Tape & Reel (TR) 6017-V2S200DZ-1-8CT-ND - Cut Tape (CT) 6017-V2S200DZ-1-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2S200DZ-1-8 |
Description | V2S200DZ-1-8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.3 V Omnidirectional (-25dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 10 Hz ~ 10 kHz | |
Sensitivity | -25dB ±1dB @ 94dB SPL | |
S/N Ratio | 64.5dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.65 V ~ 3.3 V | |
Current - Supply | 850 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.130" L x 0.091" W (3.30mm x 2.30mm) | |
Height (Max) | 0.031" (0.80mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 73,15700 Kč | 731,57 Kč |
| 25 | 66,68120 Kč | 1 667,03 Kč |
| 50 | 62,21280 Kč | 3 110,64 Kč |
| 100 | 59,04850 Kč | 5 904,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 900 | 48,24291 Kč | 284 633,17 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |








