New Product
Image for V2S200DZA-1-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2S200DZA-1-8

DigiKey Part Number
6017-V2S200DZA-1-8TR-ND - Tape & Reel (TR)
6017-V2S200DZA-1-8CT-ND - Cut Tape (CT)
6017-V2S200DZA-1-8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2S200DZA-1-8
Description
V2S200DZA-1-8
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.3 V Omnidirectional (-25dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Syntiant
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
10 Hz ~ 10 kHz
Sensitivity
-25dB ±1dB @ 94dB SPL
S/N Ratio
64.5dB
Voltage - Rated
1.8 V
Voltage Range
1.65 V ~ 3.3 V
Current - Supply
850 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.130" L x 0.091" W (3.30mm x 2.30mm)
Height (Max)
0.031" (0.80mm)
Shape
Rectangular
Grade
Automotive
Qualification
AEC-Q103-003
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 099
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
1076,26500 Kč762,65 Kč
2569,50320 Kč1 737,58 Kč
5064,85440 Kč3 242,72 Kč
10061,84330 Kč6 184,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 90050,52646 Kč298 106,11 Kč
Manufacturers Standard Package
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč