


V2S200D | |
|---|---|
DigiKey Part Number | 6017-V2S200DTR-ND - Tape & Reel (TR) 6017-V2S200DCT-ND - Cut Tape (CT) 6017-V2S200DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2S200D |
Description | V2S200D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Sensor Voltage Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V2S200D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | - | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Voltage | |
Power - Rated | 1.65V ~ 3.3V / 700µA | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Package / Case | 6-TLGA | |
Mounting Type | Surface Mount | |
Termination | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 5 | 76,81000 Kč | 384,05 Kč |
| 10 | 73,47200 Kč | 734,72 Kč |
| 25 | 69,47800 Kč | 1 736,95 Kč |
| 50 | 66,74840 Kč | 3 337,42 Kč |
| 100 | 64,25390 Kč | 6 425,39 Kč |
| 500 | 59,22948 Kč | 29 614,74 Kč |
| 1 000 | 57,35877 Kč | 57 358,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 900 | 53,24199 Kč | 314 127,74 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |











